Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC300020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M0467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.360 |
Price for:Each
Minimum: 1
Multiple: 1
$435.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24M0467
Technical Datasheet
DC Motor TypeBrushless
Accessory Type24V 3 Phase BLDC Motor
For Use WithPICDEM MC LV Demonstration Board
Supply Voltage VDC24VDC
Torque Max226mN-m
Power Rating-
Motor Size-
External Length86.36mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushless
For Use With
PICDEM MC LV Demonstration Board
Torque Max
226mN-m
Motor Size
-
Product Range
-
Accessory Type
24V 3 Phase BLDC Motor
Supply Voltage VDC
24VDC
Power Rating
-
External Length
86.36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AC300020
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
