Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAR1100T-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58T8317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $3.220 |
| 3200+ | $3.160 |
| 4800+ | $3.100 |
| 8000+ | $3.030 |
| 16000+ | $2.960 |
| 40000+ | $2.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$5,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAR1100T-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58T8317
Technical Datasheet
IC Interface TypeRS232, USB
Resolution12bit
Supply Voltage Min3.3V
Supply Voltage Max5V
Controller IC Case StyleSSOP
No. of Pins20Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
RS232, USB
Supply Voltage Min
3.3V
Controller IC Case Style
SSOP
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
12bit
Supply Voltage Max
5V
No. of Pins
20Pins
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
