Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A3128-ALUR
Newark Part No.68T4494
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $16.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$13,144.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A3128-ALUR
Newark Part No.68T4494
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max84MHz
CPU Speed84MHz
Program Memory Size128KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's110I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size128KB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAT32
Supply Voltage Min3V
MCU SeriesAT32UC3A
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
84MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, LIN, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
AVR32
Data Bus Width
32 bit
Operating Frequency Max
84MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
110I/O's
RAM Memory Size
128KB
ADC Channels
8Channels
MCU Family
AT32
MCU Series
AT32UC3A
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AT32UC3A3128-ALUR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate