Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90USB162-16AURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T5089
Cut Tape72T3102
Product RangeAT90 Family AT90USB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.190 | $8,380.00 |
| Total Price | $8,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90USB162-16AURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T5089
Cut Tape72T3102
Product RangeAT90 Family AT90USB Series Microcontrollers
Technical Datasheet
Product RangeAT90 Family AT90USB Series Microcontrollers
Base NumberAVR
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins32Pins
MCU Case Style-
IC Case / Package-
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90USB
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT90 Family AT90USB Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
32Pins
IC Case / Package
-
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
AVR
Device Core
AVR
Program Memory Size
16KB
MCU Case Style
-
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90USB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
