Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT93C86A-10PU-2.7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3854
Product Range16Kbit Microwire Serial EEPROM
Your Part Number
1,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.783 |
| 100+ | $0.767 |
| 500+ | $0.752 |
| 1000+ | $0.735 |
| 2500+ | $0.720 |
| 10000+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT93C86A-10PU-2.7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3854
Product Range16Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
EEPROM Memory Configuration2K x 8bit / 1K x 16bit
Memory Configuration2K x 8bit / 1K x 16bit
InterfacesMicrowire
Memory Interface TypeSerial 3-Wire
Clock Frequency Max1MHz
Clock Frequency2MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit / 1K x 16bit
Interfaces
Microwire
Clock Frequency Max
1MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit Microwire Serial EEPROM
Memory Size
16Kbit
Memory Configuration
2K x 8bit / 1K x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency
2MHz
IC Case / Package
DIP
Supply Voltage Min
2.7V
IC Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
