
Notify me when back in stock
| Quantity | Price |
|---|---|
| 777+ | $1.310 |
Product Information
Product Overview
The ATF16V8B-15SU is a high-performance CMOS Electrically Erasable Programmable Logic Device (EE PLD) that utilizes the proven electrically-erasable flash memory technology. All speed ranges are specified over the full 5V ±10% range for industrial temperature range. It incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
- Industry-standard architecture
- High-speed, electrically erasable programmable logic devices
- CMOS and TTL-compatible Inputs and outputs
- Advanced flash technology
- High-reliability CMOS process
- PCI-compliant
- Easy-to-use software tools
- 10ns Maximum pin-to-pin delay
- 20-year Data retention
- 100 Erase/write cycles
- 2000V ESD protection
- 200mA Latch-up immunity
Applications
Industrial
Technical Specifications
15ns
8I/O's
8Logic Cells
80mA
20Pins
4.5V
Surface Mount
85°C
MSL 2 - 1 year
EEPLD
8I/O's
62MHz
SOIC
SOIC
5.5V
-40°C
-
No SVHC (17-Jan-2023)
Alternatives for ATF16V8B-15SU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
