Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF16V8C-7JUCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.68T2432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $3.670 |
Price for:Each
Minimum: 240
Multiple: 240
$880.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8C-7JUCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.68T2432
Technical Datasheet
Propagation Delay7.5ns
SPLD TypeEEPLD
No.of User I/Os8I/O's
No. of I/O's8I/O's
Frequency125MHz
No. of Logic Cells8Logic Cells
IC Case / PackageLCC
Supply Current Max130mA
Logic Case StyleLCC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Propagation Delay
7.5ns
No.of User I/Os
8I/O's
Frequency
125MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
SPLD Type
EEPLD
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
130mA
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for ATF16V8C-7JU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
