Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10PUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T2442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 270+ | $3.210 |
Price for:Each
Minimum: 270
Multiple: 270
$866.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10PUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68T2442
Technical Datasheet
Propagation Delay10ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency83.3MHz
No. of Logic Cells10Logic Cells
Supply Current Max90mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Propagation Delay
10ns
No. of I/O's
10I/O's
Frequency
83.3MHz
Supply Current Max
90mA
Logic Case Style
DIP
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
SPLD Type
EEPLD
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
DIP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for ATF22LV10C-10PU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
