Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10SUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AH4311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $3.100 |
| 100+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10SUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AH4311
Technical Datasheet
Propagation Delay10ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency125MHz
No. of Logic Cells10Logic Cells
IC Case / PackageSOIC
Supply Current Max140mA
No. of Pins24Pins
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
10ns
No. of I/O's
10I/O's
Frequency
125MHz
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SPLD Type
EEPLD
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
140mA
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATF22V10C-10SU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
