Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10XUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68T2458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 310+ | $2.960 |
Price for:Each
Minimum: 310
Multiple: 310
$917.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10XUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68T2458
Technical Datasheet
Propagation Delay10ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
Frequency125MHz
Supply Current Max140mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Propagation Delay
10ns
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
140mA
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
SPLD Type
EEPLD
No.of User I/Os
10I/O's
Frequency
125MHz
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Alternatives for ATF22V10C-10XU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
