Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-7JUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68T2464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 190+ | $4.440 |
Price for:Each
Minimum: 190
Multiple: 190
$843.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-7JUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68T2464
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay7.5ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency166MHz
No. of Logic Cells10Logic Cells
IC Case / PackageLCC
Supply Current Max130mA
No. of Pins28Pins
Logic Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
166MHz
IC Case / Package
LCC
No. of Pins
28Pins
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
7.5ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
130mA
Logic Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for ATF22V10C-7JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
