
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $3.530 |
Product Information
Product Overview
The ATF22V10C-7PX is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) that utilizes proven electrically erasable flash memory technology. Speeds down to 5ns and power dissipation as low as 100µA are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges and 5V ±5% for commercial temperature ranges. Several low-power options allow selection of the best solution for various types of power-limited applications. Each of these options significantly reduces total system power and enhances system reliability.
- Industry-standard architecture
- High-speed, electrically erasable programmable logic devices
- CMOS and TTL-compatible Inputs and outputs
- Advanced flash technology
- High-reliability CMOS process
- PCI-compliant
- Easy-to-use software tools
- 5ns Maximum pin-to-pin delay
- 20-year Data retention
- 100 Erase/write cycles
- 2000V ESD protection
- 200mA Latch-up immunity
Applications
Industrial, Commercial, Power Management
Technical Specifications
EEPLD
-
-
DIP
DIP
-
Through Hole
70°C
-
-
-
10Logic Cells
-
24Pins
-
0°C
-
No SVHC (10-Jun-2022)
Alternatives for ATF22V10C-7PX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
