Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF750C-10JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T2477
Product Range22V10s Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.440 |
Price for:Each
Minimum: 500
Multiple: 500
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750C-10JUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T2477
Product Range22V10s Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No.of User I/Os10I/O's
No. of I/O's10I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins28Pins
Speed Grade10
Frequency90MHz
Process TechnologyCMOS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Propagation Delay10ns
Operating Temperature Min-40°C
Global Clock Setup Time-
Operating Temperature Max85°C
Product Range22V10s Series
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
10I/O's
Logic Case Style
LCC
No. of Pins
28Pins
Frequency
90MHz
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
10Macrocells
No. of I/O's
10I/O's
IC Case / Package
LCC
Speed Grade
10
Process Technology
CMOS
Supply Voltage Max
5.5V
Propagation Delay
10ns
Global Clock Setup Time
-
Product Range
22V10s Series
MSL
-
Alternatives for ATF750C-10JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
