Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128-16AUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AC3830
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
Your Part Number
2,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.710 |
| 5+ | $26.130 |
| 10+ | $25.560 |
| 25+ | $24.980 |
| 50+ | $24.610 |
| 100+ | $24.240 |
| 250+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$26.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128-16AUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AC3830
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega128 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega128 Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega128
MSL
MSL 3 - 168 hours
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
