ATMEGA1281V-8AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1281V Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA1281V-8AUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68T2547 |
| Product Range | AVR ATmega Family ATmega1281V Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 90+ | $20.190 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA1281V-8AUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68T2547 |
| Product Range | AVR ATmega Family ATmega1281V Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega1281V Series Microcontrollers |
| Base Number | ATmega |
| CPU Speed | 8MHz |
| Device Core | AVR |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 128KB |
| No. of Pins | 64Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 8KB |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | ATmega256X |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ATMEGA1281V-8AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 54 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 8MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the Atmel high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- JTAG (IEEE® std. 1149.1 compliant) Interface
- QTouch® library support
- 135 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Real-time counter with separate oscillator
- Output compare modulator
- Serial peripheral interface (SPI)
- Byte oriented 2-wire serial interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
Technical Specifications
| Product Range | AVR ATmega Family ATmega1281V Series Microcontrollers |
|---|---|
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 8KB |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Base Number | ATmega |
|---|---|
| Device Core | AVR |
| Program Memory Size | 128KB |
| MCU Case Style | TQFP |
| No. of I/O's | 54I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Series | ATmega256X |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATMEGA1281V-8AU
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
