Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284-AURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T2552
Cut Tape72T3107
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $7.720 | $15,440.00 |
| Total Price | $15,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $7.720 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $7.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284-AURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T2552
Cut Tape72T3107
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Base NumberATmega
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's32I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAVR ATmega
MCU SeriesATmega128
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega1284 Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
16KB
ADC Resolution
10Bit
MCU Series
ATmega128
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATmega
Device Core
AVR
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
32I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
MCU Family
AVR ATmega
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
