ATMEGA128L-8AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega128L Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA128L-8AUCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 68T2515 |
| Product Range | AVR ATmega Family ATmega128L Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 90+ | $25.870 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA128L-8AUCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 68T2515 |
| Product Range | AVR ATmega Family ATmega128L Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega128L Series Microcontrollers |
| Base Number | ATmega |
| CPU Speed | 8MHz |
| Device Core | AVR |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 128KB |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 4KB |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| MCU Series | ATmega128 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The ATMEGA128L-8AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega128 achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
- Programming lock for software security
Applications
Automation & Process Control
Technical Specifications
| Product Range | AVR ATmega Family ATmega128L Series Microcontrollers |
|---|---|
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| No. of Pins | 64Pins |
| MCU Case Style | TQFP |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 4KB |
| MCU Family | AVR ATmega |
| MCU Series | ATmega128 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | ATmega |
|---|---|
| Device Core | AVR |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| No. of I/O's | 53I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATMEGA128L-8AU
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
