Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA329P-20AUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T2957
Product RangeAVR ATmega Family ATmega329 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 180+ | $7.900 |
Price for:Each
Minimum: 180
Multiple: 180
$1,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA329P-20AUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T2957
Product RangeAVR ATmega Family ATmega329 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega329 Series Microcontrollers
Device CoremegaAVR
MCU Core Size8bit
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins64Pins
CPU Speed20MHz
IC Case / PackageTQFP
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
MCU Case StyleTQFP
RAM Memory Size2KB
ADC Channels8Channels
Embedded Interface TypeI2C, SPI, UART
MCU ApplicationsLCD Controller
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
MCU FamilyAVR ATmega
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesATmega329
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega329 Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
32KB
CPU Speed
20MHz
No. of I/O's
54I/O's
MCU Case Style
TQFP
ADC Channels
8Channels
MCU Applications
LCD Controller
Supply Voltage Min
2.7V
MCU Family
AVR ATmega
Operating Temperature Max
85°C
IC Mounting
Surface Mount
MSL
-
Device Core
megaAVR
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MCU Series
ATmega329
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ATMEGA329P-20AU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
