Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8U2-MURCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3218
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $4.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$20,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8U2-MURCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3218
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, UART, USART
InterfacesI2C, SPI, UART, USART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
MCU Case Style
VQFN
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART, USART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8
MSL
-
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
32Pins
IC Case / Package
VQFN
Embedded Interface Type
I2C, SPI, UART, USART
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATMEGA8U2-MUR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
