
Need more?
| Quantity | Price |
|---|---|
| 1+ | $357.740 |
Product Information
Product Overview
ATSAM4N-XSTK is a SAM4N XPLAINED PRO starter kit. This is a hardware platform to evaluate the ATSAM4N16C Microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the SAM4N and explains how to integrate the device into a customer design. Xplained Pro evaluation kits can expand their functionality by connecting Xplained Pro extension kits to them.
- ATSAM4N16C Microcontroller, ARM® Cortex®-M4 processor-based microcontroller
- 1 reset button, 1 yellow user LED, 1 user pushbutton - Wake-up, bootloader entry or general purpose
- 32.768kHz crystal, 12MHz crystal, 3 Xplained Pro extension headers, 3 SPARE signal connector
- Embedded debugger - Auto-ID for board identification in Atmel Studio
- One yellow status LED, one green board power LED
- USB powered
- Supported with application examples in Atmel Software Framework
Contents
SAM4N Xplained Pro evaluation Kit, IO1 Xplained Pro extension kit, OLED1 Xplained Pro extension kit, PROTO1 Xplained Pro extension kit, Micro-USB-B cable.
Technical Specifications
Atmel
SAM 4N
Cortex-M4
Eval Board ATSAM4N16C, I/O1, OLED1 & PROTO1 Xplained Pro Extension Boards
No SVHC (04-Feb-2026)
32bit
ARM
ATSAM4N16C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
