You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMA5D27-SOM1 - 

System-On-Module, SAMA5D27 SoM, 32-bit, Cortex-A5, 128MB RAM, Ethernet

ATSAMA5D27-SOM1 - System-On-Module, SAMA5D27 SoM, 32-bit, Cortex-A5, 128MB RAM, Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D27-SOM1
Newark Part No.:
47AC7879
Technical Datasheet:
ATSAMA5D27-SOM1   Datasheet
See all Technical Docs

Product Information

:
Microchip
:
ARM
:
Cortex-A5
:
ATSAMA5D27C-D1G-CU
:
SAMA5D2
:
ATSAMA5D27-SOM1-EK1 Eval Kit
:
Eval Module ATSAMA5D27C-D1G-CU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Small single-sided System-On-Module (SOM) based on the high-performance 32bit Arm® Cortex®-A5 processor based MPU SAMA5D27 running up to 500MHz. It is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. The SOM also simplifies design rules of the main application board reducing overall PCB complexity and cost.
  • 1Gbit (128MB) DDR2 SDRAM and on-board power management unit (MIC2800-G1JJYML)
  • 2Kb serial EEPROM with EUI-48™ node identity (24AA02E48T-I/OT)
  • 64Mb serial quad I/O flash memory (SST26VF064BT-104I/MF)
  • 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
  • 103 I/Os and up to 6 tamper pins
  • One USB device, one USB host and one HSIC interface
  • Integrated crystals, internal voltage regulators
  • Multiple interfaces and I/Os for easy application development
  • 3.3V main operating voltage

Associated Products

Compare Selected

Related Searches

43 In stock

43 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$52.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.77
 
5+ $51.30
 
10+ $49.85
 
25+ $48.38
 
50+ $46.10
 
100+ $43.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.