Need more?
Product Information
Product Overview
ATSAMD21G18A-MUT is a SAM D21/DA1 low-power, 32-bit Cortex-M0+ MCU with advanced analog and PWM. It is designed for simple and intuitive migration with identical peripheral modules, hex-compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series. It includes intelligent and flexible peripherals, an event system for inter-peripheral signaling, and support for capacitive touch buttons, sliders, and wheel user interfaces. It has accurate and low-power external and internal oscillators. Different clock domains can be independently configured to run at different frequencies, enabling power saving by running each peripheral at its optimal clock frequency, and thus maintaining a high CPU frequency while reducing power consumption. It is supported with a full suite of program and system development tools, including C compilers, macro assemblers, program debugger/simulators, programmers, and evaluation kits.
- Single-cycle hardware multiplier, micro trace buffer, 256KB in-system self-programmable flash
- 32KB SRAM memory, power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC), 16 external interrupts, one non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Drop in compatible with SAM D20, idle and standby sleep modes, SleepWalking peripherals
- 12-channel direct memory access controller (DMAC), 12-channel event system
- Dithering that increase resolution with up to 5 bit and reduce quantization error
- 10-bit, 350ksps digital-to-analog converter (DAC), I2C bus up to 3.4MHz
- 1/2x to 16x programmable gain stage, 38 GPIO pins, VQFN48 package
- Operation voltage range from 1.62 to 3.63V, -40 to 85°C temperature range
Technical Specifications
SAM 32 Family SAM D21 Series Microcontrollers
32 bit
32bit
256KB
QFN
QFN
I2C, I2S, LIN, SPI, UART, USART, USB
14Channels
1.62V
-40°C
Surface Mount
SAM D
MSL 1 - Unlimited
ARM Cortex-M0+
32bit
48MHz
48Pins
38I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
12Bit
3.63V
85°C
SAM 32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATSAMD21G18A-MUT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate