Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMDA1G15B-MBTCopy
Newark Part No.23AC2366
Product RangeSAM 32 Family SAM D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$17,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMDA1G15B-MBTCopy
Newark Part No.23AC2366
Product RangeSAM 32 Family SAM D Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's38I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, LIN, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size4KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
MCU FamilySAM 32
MCU SeriesSAM D
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM D Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
48MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
Interfaces
I2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size
4KB
ADC Resolution
12Bit
MCU Family
SAM 32
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
Qualification
AEC-Q100
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
32KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels
14Channels
Supply Voltage Min
2.7V
MCU Series
SAM D
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
