Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME51J19A-MUTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23AC2410
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $7.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$30,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME51J19A-MUTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23AC2410
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageVQFN
No. of I/O's51I/O's
MCU Case StyleVQFN
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.71V
MCU SeriesSAM E5X
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Min
1.71V
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
VQFN
MCU Case Style
VQFN
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
MCU Family
SAM32
MCU Series
SAM E5X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
