Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME70Q20A-CNCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43Y3773
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 184+ | $19.310 |
| 368+ | $18.910 |
| 552+ | $18.540 |
| 920+ | $18.140 |
| 1840+ | $17.770 |
| 4600+ | $17.370 |
| 9200+ | $17.000 |
| 18400+ | $16.600 |
Price for:Each
Minimum: 184
Multiple: 184
$3,553.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME70Q20A-CNCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43Y3773
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's114I/O's
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.7V
Supply Voltage Max3.6V
MCU SeriesSAM E70
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM E70 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
300MHz
No. of Pins
144Pins
MCU Case Style
TFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Min
1.7V
MCU Series
SAM E70
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M7
No. of Bits
32bit
Operating Frequency Max
300MHz
Program Memory Size
1MB
IC Case / Package
TFBGA
No. of I/O's
114I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
24Channels
MCU Family
SAM 32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
