Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAML11D15A-YUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC4359
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 25+ | $3.600 |
| 100+ | $3.370 |
| 250+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML11D15A-YUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC4359
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Product RangeSAM 32 Family SAM L11 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageSSOP
No. of I/O's17I/O's
MCU Case StyleSSOP
InterfacesI2C, LIN, SPI, USART
Embedded Interface TypeI2C, LIN, SPI, USART
RAM Memory Size8KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM L
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM L11 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
32MHz
No. of Pins
24Pins
No. of I/O's
17I/O's
Interfaces
I2C, LIN, SPI, USART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
32KB
IC Case / Package
SSOP
MCU Case Style
SSOP
Embedded Interface Type
I2C, LIN, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM L
MSL
MSL 1 - Unlimited
Alternatives for ATSAML11D15A-YU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
