Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J21A-MNTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23AC2485
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $17.910 |
| 10500+ | $17.540 |
| 17500+ | $17.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$62,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J21A-MNTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23AC2485
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's44I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels5Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.7V
MCU SeriesSAM S70
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
300MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M7
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
2MB
IC Case / Package
QFN
No. of I/O's
44I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
5Channels
MCU Family
SAM32
MCU Series
SAM S70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
