Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70Q20A-CNTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43Y3814
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $20.540 |
| 3000+ | $20.130 |
| 5000+ | $19.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$20,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70Q20A-CNTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43Y3814
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's114I/O's
MCU Case StyleLFBGA
RAM Memory Size384KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.7V
MCU SeriesSAM S70
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
300MHz
No. of Pins
144Pins
No. of I/O's
114I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M7
No. of Bits
32bit
CPU Speed
300MHz
Program Memory Size
1MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
384KB
ADC Channels
24Channels
MCU Family
SAM32
MCU Series
SAM S70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
