Print Page
ATTINY10-MAHR
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny10 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY10-MAHRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3471
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.911 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,733.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY10-MAHRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T3471
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Base NumberATtiny
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size1KB
No. of Pins6Pins
MCU Case StyleSOT-23
IC Case / PackageSOT-23
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size30Byte
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution8Bit
Supply Voltage Min1.8V
MCU SeriesATtiny10
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny10 Series Microcontrollers
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
6Pins
IC Case / Package
SOT-23
Interfaces
-
RAM Memory Size
30Byte
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Base Number
ATtiny
Device Core
AVR
Program Memory Size
1KB
MCU Case Style
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
4Channels
ADC Resolution
8Bit
MCU Series
ATtiny10
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Alternatives for ATTINY10-MAHR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
