Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-XURCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH2420
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-XURCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH2420
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels9Channels
MCU FamilyAVR
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesATtiny1624
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1624 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
MCU Case Style
TSSOP
No. of I/O's
12I/O's
Interfaces
I2C, SPI, USART
ADC Channels
9Channels
ADC Resolution
12Bit
MCU Series
ATtiny1624
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
TSSOP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
2KB
MCU Family
AVR
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
