Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY28V-1MUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T3669
Product RangeAVR ATtiny Family ATtiny28 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 490+ | $3.420 |
| 980+ | $3.350 |
| 1470+ | $3.280 |
| 2450+ | $3.210 |
| 4900+ | $3.140 |
| 12250+ | $3.080 |
| 24500+ | $3.010 |
| 49000+ | $2.940 |
Price for:Each
Minimum: 490
Multiple: 490
$1,675.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY28V-1MUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T3669
Product RangeAVR ATtiny Family ATtiny28 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny28 Series Microcontrollers
CPU Speed1.2MHz
Device CoreAVR
Operating Frequency Max1.2MHz
Program Memory Size2KB
No. of Pins28Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's11I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size30Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny28
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
1.2MHz
Operating Frequency Max
1.2MHz
No. of Pins
28Pins
MCU Case Style
QFN
Interfaces
-
RAM Memory Size
30Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny28 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
QFN
No. of I/O's
11I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny28
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
