Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY4-TSHRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel12T1337RL
Cut Tape12T1337
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
Your Part Number
2,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.625 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.616 |
| 100+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY4-TSHRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel12T1337RL
Cut Tape12T1337
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny4 Series Microcontrollers
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size512Byte
No. of Pins6Pins
IC Case / PackageSOT-23
MCU Case StyleSOT-23
No. of I/O's4I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size32Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny4
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny4 Series Microcontrollers
Device Core
AVR
Program Memory Size
512Byte
IC Case / Package
SOT-23
No. of I/O's
4I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny4
Automotive Qualification Standard
-
MSL
-
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
6Pins
MCU Case Style
SOT-23
Embedded Interface Type
-
RAM Memory Size
32Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATTINY4-TSHR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
