Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY402-SSNRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AC2422RL
Cut Tape82AC2422
Product RangeAVR ATtiny Family ATtiny402 Series Microcontrollers
Your Part Number
3,760 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.686 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 50+ | $0.672 |
| 100+ | $0.658 |
| 250+ | $0.645 |
| 500+ | $0.631 |
| 1000+ | $0.617 |
| 2500+ | $0.603 |
| 5000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY402-SSNRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AC2422RL
Cut Tape82AC2422
Product RangeAVR ATtiny Family ATtiny402 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny402 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny402
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny402 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
4KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, USART
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny402
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ATTINY402-SSNR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
