Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY44A-MFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T3700
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 980+ | $1.740 |
| 1960+ | $1.710 |
| 2940+ | $1.670 |
| 4900+ | $1.640 |
| 9800+ | $1.600 |
| 24500+ | $1.570 |
| 49000+ | $1.530 |
| 98000+ | $1.500 |
Price for:Each
Minimum: 980
Multiple: 980
$1,705.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY44A-MFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T3700
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny44 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins14Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's12I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size250Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min1.8V
MCU SeriesATtiny44
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATtiny
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
QFN
Interfaces
I2C, SPI
RAM Memory Size
250Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATtiny Family ATtiny44 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
MCU Case Style
QFN
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
8Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny44
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
