Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-20MURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3728
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$8,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-20MURCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3728
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's6I/O's
Embedded Interface TypeUSI
InterfacesUSI
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny45
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny45 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
QFN-EP
No. of I/O's
6I/O's
Interfaces
USI
ADC Channels
4Channels
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
QFN-EP
Embedded Interface Type
USI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
ATtiny45
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for ATTINY45-20MUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
