Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY827-MFRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH6053
Product RangeAVR ATtiny Family ATtiny827 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.400 |
| 18000+ | $1.370 |
| 30000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$8,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY827-MFRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH6053
Product RangeAVR ATtiny Family ATtiny827 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny827 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN-EP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels15Channels
MCU FamilyAVR
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesATtiny827
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny827 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
VQFN-EP
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
15Channels
ADC Resolution
12Bit
MCU Series
ATtiny827
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
24Pins
MCU Case Style
VQFN-EP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
1KB
MCU Family
AVR
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
