Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY84-20PUCopy
Newark Part No.68T4018
Technical Datasheet
Memory TypeFlash
Memory Size4Mbit
Memory Density4Mbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Memory Type
Flash
Memory Density
4Mbit
Interfaces
2 Wire
Memory Case Style
LCC
No. of Pins
20Pins
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MSL
-
Memory Size
4Mbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
LCC
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
