Print Page
ATTINY85-20SF
8 Bit MCU, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR, 20 MHz, 8 KB, 8 Pins, SOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY85-20SFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23X6461
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 540+ | $1.820 |
Price for:Each
Minimum: 540
Multiple: 540
$982.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY85-20SFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23X6461
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, USI
Embedded Interface TypeI2C, SPI, USI
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min2.7V
MCU SeriesATtiny85
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
High performance, low power AVR® 8bit microcontroller with 8K bytes in-system programmable flash.
- Advanced RISC architecture, fully static operation
- Non-volatile program and data memories
- 8bit timer/counter with prescaler and two PWM channels
- USI with start condition detector and 10bit ADC
- Programmable watchdog timer with separate on-chip oscillator
- In-system programmable via SPI port, external and internal interrupt sources
- Six programmable I/O lines
- 0 to 10MHz at 2.7 to 5.5V, 0 to 20MHz at 4.5 to 5.5V speed grade
- Low power consumption
Technical Specifications
Product Range
AVR ATtiny Family ATtiny85 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI, USI
ADC Channels
4Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny85
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI, USI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ATTINY85-20SF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
