Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY87-A15XZCopy
Newark Part No.68T3844
Product RangeAVR ATtiny Family ATTINY87 Series Microcontrollers
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY87-A15XZCopy
Newark Part No.68T3844
Product RangeAVR ATtiny Family ATTINY87 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATTINY87 Series Microcontrollers
Device CoreAVR Tiny
MCU Core Size8bit
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
CPU Speed16MHz
No. of I/O's16I/O's
InterfacesI2C, LIN, SPI, UART, USART
MCU Case StyleTSSOP
RAM Memory Size512Byte
Embedded Interface TypeI2C, LIN, SPI, UART, USART
MCU ApplicationsAutomotive
Supply Voltage Min1.8V
Supply Voltage Max5.5V
MCU FamilyAVR ATtiny
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesATtiny87
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AVR ATtiny Family ATTINY87 Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
16I/O's
MCU Case Style
TSSOP
Embedded Interface Type
I2C, LIN, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
AVR ATtiny
Operating Temperature Max
85°C
Qualification
-
Device Core
AVR Tiny
Operating Frequency Max
16MHz
No. of Pins
20Pins
CPU Speed
16MHz
Interfaces
I2C, LIN, SPI, UART, USART
RAM Memory Size
512Byte
MCU Applications
Automotive
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MCU Series
ATtiny87
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
