Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-MMHCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.68T3853
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.320 |
| 1000+ | $1.290 |
| 1500+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
| 12500+ | $1.190 |
| 25000+ | $1.160 |
Price for:Each
Minimum: 500
Multiple: 500
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-MMHCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.68T3853
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Base NumberATtiny
Device CoreAVR
CPU Speed12MHz
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's28I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size500Byte
ADC Channels6Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATtiny88
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny88 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
12MHz
No. of Pins
32Pins
IC Case / Package
QFN
Embedded Interface Type
I2C, SPI
RAM Memory Size
500Byte
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATtiny
CPU Speed
12MHz
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
28I/O's
Interfaces
I2C, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
MCU Series
ATtiny88
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
