Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATUC128D4-Z1URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T3872
Product RangeAVR32 Family ATUC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $8.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$33,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATUC128D4-Z1URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68T3872
Product RangeAVR32 Family ATUC Series Microcontrollers
Technical Datasheet
Product RangeAVR32 Family ATUC Series Microcontrollers
Device CoreAVR
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's35I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART, USART, USB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyAT32
MCU SeriesATUC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR32 Family ATUC Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART, USART, USB
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Resolution
10Bit
MCU Family
AT32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
AVR
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
128KB
IC Case / Package
QFN
No. of I/O's
35I/O's
RAM Memory Size
16KB
ADC Channels
6Channels
Supply Voltage Min
3V
MCU Series
ATUC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATUC128D4-Z1UR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
