
| Quantity | Price |
|---|---|
| 500+ | $4.810 |
Product Information
Product Overview
The ATXMEGA16A4U-MH is a 8-bit low power high performance AVR Microcontroller features 16kB self-programming flash program memory, 4kB boot code section, 2kB SRAM, 1024B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board, climate control, hand-held battery applications.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller, eight-channel event system
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Motor Drive & Control, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
44Pins
VQFN
I2C, SPI, UART, USB
2KB
12Bit
1.6V
3.6V
85°C
-
No SVHC (04-Feb-2026)
ATxmega
32MHz
16KB
VQFN
34I/O's
I2C, SPI, UART, USB
12Channels
AVR ATxmega
ATxmega A
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATXMEGA16A4U-MH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
