Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA64T-I/MRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.64AH2591
Product RangeAVR DA Family AVR128DA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$9,141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DA64T-I/MRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.64AH2591
Product RangeAVR DA Family AVR128DA Series Microcontrollers
Technical Datasheet
Product RangeAVR DA Family AVR128DA Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's54I/O's
InterfacesI2C, SPI, TWI, USART
Embedded Interface TypeI2C, SPI, TWI, USART
RAM Memory Size16KB
ADC Channels22Channels
ADC Resolution12Bit
MCU FamilyAVR DA
Supply Voltage Min1.8V
MCU SeriesAVR128DA
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR DA Family AVR128DA Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
128KB
MCU Case Style
VQFN-EP
No. of I/O's
54I/O's
Embedded Interface Type
I2C, SPI, TWI, USART
ADC Channels
22Channels
MCU Family
AVR DA
MCU Series
AVR128DA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
64Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, TWI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
