Print Page
AVR128DB28-E/SO
8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 28 Pins, WSOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR128DB28-E/SOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67AH4374 |
| Product Range | AVR DB Family AVR128DB Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 405+ | $2.370 |
Price for:Each
Minimum: 405
Multiple: 405
$959.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AVR128DB28-E/SOCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67AH4374 |
| Product Range | AVR DB Family AVR128DB Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR DB Family AVR128DB Series Microcontrollers |
| CPU Speed | 24MHz |
| Device Core | AVR |
| Operating Frequency Max | 24MHz |
| Program Memory Size | 128KB |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| MCU Case Style | WSOIC |
| No. of I/O's | 21I/O's |
| Interfaces | I2C, SPI, TWI, USART |
| Embedded Interface Type | I2C, SPI, TWI, USART |
| RAM Memory Size | 16KB |
| ADC Channels | 9Channels |
| ADC Resolution | 12Bit |
| MCU Family | AVR DB |
| MCU Series | AVR128DB |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR DB Family AVR128DB Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 128KB |
| IC Case / Package | WSOIC |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | I2C, SPI, TWI, USART |
| ADC Channels | 9Channels |
| MCU Family | AVR DB |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 24MHz |
|---|---|
| Operating Frequency Max | 24MHz |
| No. of Pins | 28Pins |
| MCU Case Style | WSOIC |
| Interfaces | I2C, SPI, TWI, USART |
| RAM Memory Size | 16KB |
| ADC Resolution | 12Bit |
| MCU Series | AVR128DB |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
