Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR64DB48-I/PTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH6111
Product RangeAVR-DB Family AVR64DB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.350 |
Price for:Each
Minimum: 500
Multiple: 250
$1,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DB48-I/PTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH6111
Product RangeAVR-DB Family AVR64DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR64DB Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins48Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's40I/O's
Embedded Interface TypeI2C, SPI, TWI, USART
InterfacesI2C, SPI, TWI, USART
RAM Memory Size8KB
ADC Channels18Channels
ADC Resolution12Bit
MCU FamilyAVR DB
MCU SeriesAVR64DB
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DB Family AVR64DB Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
40I/O's
Interfaces
I2C, SPI, TWI, USART
ADC Channels
18Channels
MCU Family
AVR DB
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
48Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, TWI, USART
RAM Memory Size
8KB
ADC Resolution
12Bit
MCU Series
AVR64DB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
