Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAY0438/LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K3652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 135+ | $12.180 |
| 270+ | $10.960 |
| 405+ | $9.980 |
| 675+ | $9.300 |
| 1350+ | $8.670 |
| 3375+ | $7.500 |
| 6750+ | $7.350 |
| 13500+ | $7.210 |
Price for:Each
Minimum: 135
Multiple: 135
$1,644.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAY0438/LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K3652
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits16
Driver Case StyleLCC
No. of Segments32
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min3V
Interface TypeSerial
Supply Voltage Max8.5V
InterfacesSerial
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LCD Driver
Driver Case Style
LCC
IC Case / Package
LCC
Supply Voltage Min
3V
Supply Voltage Max
8.5V
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
16
No. of Segments
32
No. of Pins
44Pins
Interface Type
Serial
Interfaces
Serial
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for AY0438/L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
