Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67X5038
Cut Tape84X5953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.650 | $3,300.00 |
| Total Price | $3,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL220K4-GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67X5038
Cut Tape84X5953
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max220V
IC Case / PackageTO-252AA
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max220V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-252AA
No. of Outputs1Outputs
Output Current20mA
Output Voltage220V
Switching Frequency-
Product Overview
The CL220K4-G is a simple high voltage temperature-compensated constant current LED Driver IC operates at up to 220V and is accurate to ±10% over a 5 to 160V range. The constant current regulator can be used as a two terminal constant current source or constant current sink. A typical application for the CL220 is to drive LEDs with a constant current of 20mA. Multiple CL220s can also be used in parallel to provide higher currents such as 40/60/80mA and so on.
- 0.01%/°C Typical temperature coefficient
- Can be paralleled for higher current
Applications
Lighting
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
220V
No. of Pins
3Pins
Input Voltage Max
220V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252AA
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-252AA
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
220V
Alternatives for CL220K4-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
