Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDN3135K1-GCopy
Newark Part No.
Full Reel67X5079
Re-Reel95Y0124
Cut Tape95Y0124
Your Part Number
5,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.140 |
| 100+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN3135K1-GCopy
Newark Part No.
Full Reel67X5079
Re-Reel95Y0124
Cut Tape95Y0124
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds350V
Continuous Drain Current Id72mA
On Resistance Rds(on)35ohm
Drain Source On State Resistance35ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
350V
On Resistance Rds(on)
35ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
72mA
Drain Source On State Resistance
35ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
0V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for DN3135K1-G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
