Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F3014-20I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J3745
Product RangedsPIC30F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 225+ | $22.270 |
| 450+ | $19.490 |
| 675+ | $16.140 |
| 1125+ | $14.470 |
| 2250+ | $13.360 |
| 5625+ | $12.470 |
| 11250+ | $11.800 |
Price for:Each
Minimum: 225
Multiple: 225
$5,010.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F3014-20I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J3745
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size24KB
No. of I/O's30I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleQFN
No. of Pins44Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High-performance, 16bit digital signal controller
- High-performance modified RISC CPU
- DSP engine features: dual data fetch and all DSP instructions single cycle
- Peripheral features: CAN bus module Compliant with CAN 2.0B standard
- Special microcontroller features: PWRT, OST, ICSP™, WDT
- Fail-safe clock monitor operation
- Programmable code protection
- Selectable power management modes: sleep, idle and alternate clock modes
- CMOS technology: low-power, high-speed flash technology
- Low power consumption
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
24KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
40MHz
No. of I/O's
30I/O's
Core Supply Voltage
5.5V
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
