Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4013-20I/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71J3768
Product RangedsPIC30F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 800+ | $11.180 |
Price for:Each
Minimum: 800
Multiple: 800
$8,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F4013-20I/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71J3768
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size48KB
No. of I/O's30I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleTQFP
No. of Pins44Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
48KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
40MHz
No. of I/O's
30I/O's
Core Supply Voltage
5.5V
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
